
28R0984-000 | |
|---|---|
DigiKey Part Number | 240-2160-ND |
Manufacturer | |
Manufacturer Product Number | 28R0984-000 |
Description | FERRITE CORE 220 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.709" W x 0.035" H (18.00mm x 0.90mm) OD 0.984" W x 0.303" H (25.00mm x 7.70mm) Length 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0984-000 Models |
Category | Impedance @ Frequency 220Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.709" W x 0.035" H (18.00mm x 0.90mm) |
Packaging Tray | Outer Dimension 0.984" W x 0.303" H (25.00mm x 7.70mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.945" (24.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.20200 | kr.72.02 |
| 25 | kr.6.17000 | kr.154.25 |
| 50 | kr.5.45500 | kr.272.75 |
| 100 | kr.4.79370 | kr.479.37 |
| 490 | kr.4.06886 | kr.1,993.74 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |


