
28B0773-050 | |
|---|---|
DigiKey Part Number | 240-2497-ND |
Manufacturer | |
Manufacturer Product Number | 28B0773-050 |
Description | FERRITE CORE 141 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 141Ohm @ 100MHz ID 0.458" W x 0.201" H (11.64mm x 5.10mm) OD 0.773" W x 0.515" H (19.64mm x 13.10mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0773-050 Models |
Category | Impedance @ Frequency 141Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.458" W x 0.201" H (11.64mm x 5.10mm) |
Packaging Tray | Outer Dimension 0.773" W x 0.515" H (19.64mm x 13.10mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.500" (12.70mm) |
Design Solid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2643801502 | Fair-Rite Products Corp. | 2.727 | 1934-1227-ND | kr.10.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.05900 | kr.50.59 |
| 25 | kr.4.34680 | kr.108.67 |
| 50 | kr.3.85720 | kr.192.86 |
| 100 | kr.3.40390 | kr.340.39 |
| 250 | kr.2.85376 | kr.713.44 |
| 660 | kr.2.32533 | kr.1,534.72 |
| 1.320 | kr.2.18380 | kr.2,882.62 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |



