Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10RD-1 | L-com | 0 | 5073-TRD815RA10RD-1-ND | kr.108.01000 | Parametric Equivalent |
| TRD815RA12RD-1 | L-com | 0 | 5073-TRD815RA12RD-1-ND | kr.175.38000 | Parametric Equivalent |
| TRD815RA13RD-1 | L-com | 0 | 5073-TRD815RA13RD-1-ND | kr.39.87000 | Parametric Equivalent |
| TRD815RA14RD-1 | L-com | 0 | 5073-TRD815RA14RD-1-ND | kr.122.05000 | Parametric Equivalent |
| TRD815RA2RD-1 | L-com | 0 | 5073-TRD815RA2RD-1-ND | kr.138.97000 | Parametric Equivalent |












