Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA12GRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA12GRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA12GRY-3 |
Description | C5E PVC UTP RGT-UP GRY 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GRY-3 | L-com | 0 | 5073-TRD815RA10GRY-3-ND | kr.80.13000 | Parametric Equivalent |
| TRD815RA11GRY-3 | L-com | 0 | 5073-TRD815RA11GRY-3-ND | kr.137.49000 | Parametric Equivalent |
| TRD815RA2GRY-3 | L-com | 0 | 5073-TRD815RA2GRY-3-ND | kr.122.05000 | Parametric Equivalent |
| TRD815RA6GRY-3 | L-com | 0 | 5073-TRD815RA6GRY-3-ND | kr.28.08000 | Parametric Equivalent |
| TRD815RA7GRY-3 | L-com | 0 | 5073-TRD815RA7GRY-3-ND | kr.148.26000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.79000 | kr.101.79 |
| Unit Price without VAT: | kr.101.79000 |
|---|---|
| Unit Price with VAT: | kr.127.23750 |














