TRD695SRA13GRY-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.69.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.253.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.69.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.149.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.182.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.254.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.244.80000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.233.07000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.259.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.63.07000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.69.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.305.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.250.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.305.18000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA13GRY-2

DigiKey Part Number
5073-TRD695SRA13GRY-2-ND
Manufacturer
Manufacturer Product Number
TRD695SRA13GRY-2
Description
C6 PVC FTP UP-LFT GRY 2F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA10GRY-2L-com05073-TRD695SRA10GRY-2-NDkr.69.68000Parametric Equivalent
TRD695SRA11GRY-2L-com05073-TRD695SRA11GRY-2-NDkr.253.45000Parametric Equivalent
TRD695SRA12GRY-2L-com05073-TRD695SRA12GRY-2-NDkr.69.68000Parametric Equivalent
TRD695SRA1GRY-2L-com05073-TRD695SRA1GRY-2-NDkr.149.74000Parametric Equivalent
TRD695SRA2GRY-2L-com05073-TRD695SRA2GRY-2-NDkr.182.88000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes