TRD695RA13GRY-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.135.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.164.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.42.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.237.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.222.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.222.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.222.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.222.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.222.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.222.88000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA13GRY-1

DigiKey Part Number
5073-TRD695RA13GRY-1-ND
Manufacturer
Manufacturer Product Number
TRD695RA13GRY-1
Description
C6 PVC UTP UP-LFT GRY 1F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695RA11GRY-1L-com05073-TRD695RA11GRY-1-NDkr.135.96000Parametric Equivalent
TRD695RA1GRY-1L-com05073-TRD695RA1GRY-1-NDkr.164.93000Parametric Equivalent
TRD695RA2GRY-1L-com05073-TRD695RA2GRY-1-NDkr.42.88000Parametric Equivalent
TRD695RA7GRY-1L-com05073-TRD695RA7GRY-1-NDkr.237.49000Parametric Equivalent
TRD695ZRA10GRY-1L-com05073-TRD695ZRA10GRY-1-NDkr.222.88000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes