
TD6P6C | |
|---|---|
DigiKey Part Number | 5073-TD6P6C-ND |
Manufacturer | |
Manufacturer Product Number | TD6P6C |
Description | PLUG RJ12 (6X6) FLT CBL 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.490" (12.45mm) | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.418.54000 | kr.418.54 |
| 10 | kr.355.77600 | kr.3,557.76 |
| 25 | kr.333.51400 | kr.8,337.85 |
| 50 | kr.317.61100 | kr.15,880.55 |
| 100 | kr.302.46820 | kr.30,246.82 |
| Unit Price without VAT: | kr.418.54000 |
|---|---|
| Unit Price with VAT: | kr.523.17500 |


