MPM24212OM3Z-CA-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.639.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.599.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.599.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.744.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.744.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.592.67000
Datasheet
Cable Fiber Optic MPO To MPO (2) 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM24212OM3Z-CA-3

DigiKey Part Number
5073-MPM24212OM3Z-CA-3-ND
Manufacturer
Manufacturer Product Number
MPM24212OM3Z-CA-3
Description
FIBER AG CONV HARNESS, MPO24 (M)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO (2) 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
9.8' (3.0m)
Packaging
Bag
Type
Multimode, OM3
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MPO (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPF24-MPF212OM3Z-3L-com05073-MPF24-MPF212OM3Z-3-NDkr.639.33000Parametric Equivalent
MPF24212OM3R-CA-3L-com05073-MPF24212OM3R-CA-3-NDkr.599.34000Parametric Equivalent
MPF24212OM3Z-CA-3L-com05073-MPF24212OM3Z-CA-3-NDkr.599.34000Parametric Equivalent
MPM24-MPM212OM3R-3L-com05073-MPM24-MPM212OM3R-3-NDkr.744.84000Parametric Equivalent
MPM24-MPM212OM3Z-3L-com05073-MPM24-MPM212OM3Z-3-NDkr.744.84000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.606.00000kr.606.00
Manufacturers Standard Package
Unit Price without VAT:kr.606.00000
Unit Price with VAT:kr.757.50000