MPM12OM1-FLC-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.538.89000
Datasheet
Cable Fiber Optic MPO To LC (12) 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12OM1-FLC-5

DigiKey Part Number
5073-MPM12OM1-FLC-5-ND
Manufacturer
Manufacturer Product Number
MPM12OM1-FLC-5
Description
12RIB OM1 MPO-M FLC OFR OR 5M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (12) 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC (12)
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
16.4' (5.0m)
Part Status
Obsolete
Type
Multimode, OM1
1st Connector
MPO
Color - Cable
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTPM12-LC-05L-com05073-MTPM12-LC-05-NDkr.538.89000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes