
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.74' (226.06mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.44000 | kr.161.44 |
| 10 | kr.137.20400 | kr.1,372.04 |
| 25 | kr.128.61560 | kr.3,215.39 |
| 50 | kr.122.47900 | kr.6,123.95 |
| 100 | kr.116.63660 | kr.11,663.66 |
| 250 | kr.109.34168 | kr.27,335.42 |
| 500 | kr.104.13048 | kr.52,065.24 |
| Unit Price without VAT: | kr.161.44000 |
|---|---|
| Unit Price with VAT: | kr.201.80000 |


