M12FT8XMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12FT8XMS

DigiKey Part Number
5073-M12FT8XMS-ND
Manufacturer
Manufacturer Product Number
M12FT8XMS
Description
M12 8X-M FLDTRM 26-22AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
50VAC, 60VDC
Cable Opening
0.217" ~ 0.354" (5.50mm ~ 9.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,052.16000kr.1,052.16
10kr.894.42600kr.8,944.26
25kr.838.49480kr.20,962.37
50kr.802.48060kr.40,124.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,052.16000
Unit Price with VAT:kr.1,315.20000