
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.96000 | kr.159.96 |
| 10 | kr.135.93400 | kr.1,359.34 |
| 25 | kr.127.42120 | kr.3,185.53 |
| 50 | kr.121.34120 | kr.6,067.06 |
| 100 | kr.115.55240 | kr.11,555.24 |
| 250 | kr.108.32596 | kr.27,081.49 |
| 500 | kr.103.16272 | kr.51,581.36 |
| Unit Price without VAT: | kr.159.96000 |
|---|---|
| Unit Price with VAT: | kr.199.95000 |


