BC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC55

DigiKey Part Number
5073-BC55-ND
Manufacturer
Manufacturer Product Number
BC55
Description
COAX CBL BNC TO CABLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to Cable
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
-
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.83.98000kr.83.98
10kr.71.34300kr.713.43
25kr.66.87600kr.1,671.90
50kr.63.68480kr.3,184.24
100kr.60.64550kr.6,064.55
250kr.56.85080kr.14,212.70
500kr.54.13988kr.27,069.94
1.000kr.51.55943kr.51,559.43
Manufacturers Standard Package
Unit Price without VAT:kr.83.98000
Unit Price with VAT:kr.104.97500