MFR Recommended

TCG084SVLQAPNN-AN20 | |
|---|---|
DigiKey Part Number | 73-13905-ND |
Manufacturer | |
Manufacturer Product Number | TCG084SVLQAPNN-AN20 |
Description | GRAPHIC DISPLAY TFT RGB 8.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 8.4" (213.36mm) 800 x 600 (SVGA) |
Datasheet | Datasheet |
Category | Viewing Area 170.40mm W x 127.80mm H |
Manufacturer Kyocera International, Inc. | Backlight LED - White |
Packaging Bulk | Dot Pixels 800 x 600 (SVGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.07mm W x 0.21mm H |
Diagonal Screen Size 8.4" (213.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCG084SVLAACNN-AN20 | Kyocera International, Inc. | 0 | 73-TCG084SVLAACNN-AN20-ND | kr.1,586.33000 | MFR Recommended |


