MFR Recommended

W4L14Z104MAT1S | |
|---|---|
DigiKey Part Number | 478-6615-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W4L14Z104MAT1S |
Description | CAP CER 0.1UF 4V X7S 0306 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L14C104MAT1S | KYOCERA AVX | 0 | W2L14C104MAT1S-ND | kr.3.04685 | MFR Recommended |


