
VC08LC18A500RP | |
|---|---|
DigiKey Part Number | 478-11143-2-ND - Tape & Reel (TR) 478-11143-1-ND - Cut Tape (CT) 478-11143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC08LC18A500RP |
Description | VARISTOR 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 50 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 25 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 40 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV14K0805121NIR1 | Bourns Inc. | 13.015 | 118-ZV14K0805121NIR1CT-ND | kr.1.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.29500 | kr.12.95 |
| 25 | kr.1.14880 | kr.28.72 |
| 100 | kr.0.98590 | kr.98.59 |
| 250 | kr.0.90816 | kr.227.04 |
| 500 | kr.0.86138 | kr.430.69 |
| 1.000 | kr.0.82298 | kr.822.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85490 | kr.3,419.60 |
| 8.000 | kr.0.83140 | kr.6,651.20 |
| 12.000 | kr.0.81964 | kr.9,835.68 |
| 20.000 | kr.0.80660 | kr.16,132.00 |
| 28.000 | kr.0.79898 | kr.22,371.44 |
| 40.000 | kr.0.79165 | kr.31,666.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


