


TPSE477K010R0100 | |
|---|---|
DigiKey Part Number | 478-1807-2-ND - Tape & Reel (TR) 478-1807-1-ND - Cut Tape (CT) 478-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K010R0100 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE477K010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.02000 | kr.17.02 |
| 10 | kr.11.75700 | kr.117.57 |
| 50 | kr.9.65760 | kr.482.88 |
| 100 | kr.9.00860 | kr.900.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.19615 | kr.3,278.46 |
| 800 | kr.7.82713 | kr.6,261.70 |
| 1.200 | kr.7.64229 | kr.9,170.75 |
| 2.000 | kr.7.43741 | kr.14,874.82 |
| 2.800 | kr.7.31760 | kr.20,489.28 |
| 4.000 | kr.7.20231 | kr.28,809.24 |
| 4.800 | kr.7.14771 | kr.34,309.01 |
| Unit Price without VAT: | kr.17.02000 |
|---|---|
| Unit Price with VAT: | kr.21.27500 |

