TPSE227M010R0060 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 10
Unit Price: kr.8.05000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.16.79340
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE227M010R0060

DigiKey Part Number
478-9234-2-ND - Tape & Reel (TR)
478-9234-1-ND - Cut Tape (CT)
478-9234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE227M010R0060
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D227X0010E2TE3Vishay Sprague10718-1034-1-NDkr.8.05000Direct
TR3E227M010C0060Vishay Sprague0718-TR3E227M010C0060TR-NDkr.16.79340Direct
TR3D227M010C0050Vishay Sprague0TR3D227M010C0050-NDkr.10.15414Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
10kr.11.07000kr.110.70
50kr.9.05100kr.452.55
100kr.8.42840kr.842.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.49388kr.2,997.55
800kr.7.14661kr.5,717.29
1.200kr.6.97268kr.8,367.22
2.000kr.6.77984kr.13,559.68
2.800kr.6.66710kr.18,667.88
4.000kr.6.55864kr.26,234.56
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250