


TPSE106K050R0500 | |
|---|---|
DigiKey Part Number | 478-2424-2-ND - Tape & Reel (TR) 478-2424-1-ND - Cut Tape (CT) 478-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106K050R0500 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE106K050R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.11.29000 | kr.112.90 |
| 50 | kr.9.25700 | kr.462.85 |
| 100 | kr.8.62850 | kr.862.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.83905 | kr.3,135.62 |
| 800 | kr.7.48153 | kr.5,985.22 |
| 1.200 | kr.7.30245 | kr.8,762.94 |
| 2.000 | kr.7.10391 | kr.14,207.82 |
| 2.800 | kr.6.98782 | kr.19,565.90 |
| 4.000 | kr.6.87619 | kr.27,504.76 |
| 4.800 | kr.6.82324 | kr.32,751.55 |
| 9.600 | kr.6.64497 | kr.63,791.71 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |

