
KGM03AR71E151JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E151JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E151JHCT-ND - Cut Tape (CT) 478-KGM03AR71E151JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E151JH |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E151JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15480 | kr.7.74 |
| 100 | kr.0.13180 | kr.13.18 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08320 | kr.83.20 |
| 2.500 | kr.0.07119 | kr.177.97 |
| 5.000 | kr.0.06396 | kr.319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05616 | kr.842.40 |
| 30.000 | kr.0.05173 | kr.1,551.90 |
| 45.000 | kr.0.04951 | kr.2,227.95 |
| 75.000 | kr.0.04705 | kr.3,528.75 |
| 105.000 | kr.0.04561 | kr.4,789.05 |
| 150.000 | kr.0.04423 | kr.6,634.50 |
| 180.000 | kr.0.04357 | kr.7,842.60 |
| 360.000 | kr.0.04137 | kr.14,893.20 |
| 375.000 | kr.0.04125 | kr.15,468.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

