


TPSB476M006R0500 | |
|---|---|
DigiKey Part Number | 478-9091-2-ND - Tape & Reel (TR) 478-9091-1-ND - Cut Tape (CT) 478-9091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M006R0500 |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.49000 | kr.24.90 |
| 50 | kr.1.88920 | kr.94.46 |
| 100 | kr.1.70430 | kr.170.43 |
| 500 | kr.1.39252 | kr.696.26 |
| 1.000 | kr.1.29613 | kr.1,296.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24122 | kr.2,482.44 |
| 4.000 | kr.1.17466 | kr.4,698.64 |
| 6.000 | kr.1.14132 | kr.6,847.92 |
| 10.000 | kr.1.10438 | kr.11,043.80 |
| 14.000 | kr.1.08278 | kr.15,158.92 |
| 20.000 | kr.1.06200 | kr.21,240.00 |
| 24.000 | kr.1.05215 | kr.25,251.60 |
| 48.000 | kr.1.01899 | kr.48,911.52 |
| 50.000 | kr.1.01723 | kr.50,861.50 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

