


TPSB226K006R0600 | |
|---|---|
DigiKey Part Number | 478-11102-2-ND - Tape & Reel (TR) 478-11102-1-ND - Cut Tape (CT) 478-11102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K006R0600 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.51500 | kr.25.15 |
| 50 | kr.1.90840 | kr.95.42 |
| 100 | kr.1.72220 | kr.172.22 |
| 500 | kr.1.40762 | kr.703.81 |
| 1.000 | kr.1.31046 | kr.1,310.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25514 | kr.2,510.28 |
| 4.000 | kr.1.18805 | kr.4,752.20 |
| 6.000 | kr.1.15444 | kr.6,926.64 |
| 10.000 | kr.1.11720 | kr.11,172.00 |
| 14.000 | kr.1.09543 | kr.15,336.02 |
| 20.000 | kr.1.07448 | kr.21,489.60 |
| 24.000 | kr.1.06456 | kr.25,549.44 |
| 48.000 | kr.1.03113 | kr.49,494.24 |
| 50.000 | kr.1.02935 | kr.51,467.50 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

