
TLJA107M004R0500 | |
|---|---|
DigiKey Part Number | 478-TLJA107M004R0500TR-ND - Tape & Reel (TR) 478-TLJA107M004R0500CT-ND - Cut Tape (CT) 478-TLJA107M004R0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA107M004R0500 |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA107M004R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.7.96200 | kr.79.62 |
| 50 | kr.6.41540 | kr.320.77 |
| 100 | kr.5.93790 | kr.593.79 |
| 500 | kr.5.13076 | kr.2,565.38 |
| 1.000 | kr.4.88090 | kr.4,880.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.50784 | kr.3,015.68 |
| 4.000 | kr.1.43127 | kr.5,725.08 |
| 6.000 | kr.1.39291 | kr.8,357.46 |
| 10.000 | kr.1.35040 | kr.13,504.00 |
| 14.000 | kr.1.32555 | kr.18,557.70 |
| 20.000 | kr.1.30164 | kr.26,032.80 |
| 24.000 | kr.1.29031 | kr.30,967.44 |
| 48.000 | kr.1.25215 | kr.60,103.20 |
| 50.000 | kr.1.25012 | kr.62,506.00 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |

