TCTAL1A476M8R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Similar


Vishay Sprague
In Stock: 11.800
Unit Price: kr.0.45000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTAL1A476M8R

DigiKey Part Number
478-TCTAL1A476M8RTR-ND - Tape & Reel (TR)
478-TCTAL1A476M8RCT-ND - Cut Tape (CT)
478-TCTAL1A476M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTAL1A476M8R
Description
CAP TANT 47UF 20% 10V 1206
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCTAL1A476M8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
AL
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLNK476M010R1500KYOCERA AVX0478-TLNK476M010R1500CT-NDkr.1.48000Similar
TMCMA1A476MTRFVishay Sprague11.800718-2387-1-NDkr.0.45000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
10kr.4.28200kr.42.82
50kr.3.33580kr.166.79
100kr.3.04410kr.304.41
500kr.2.55106kr.1,275.53
1.000kr.2.39869kr.2,398.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.21042kr.6,631.26
6.000kr.2.11825kr.12,709.50
9.000kr.2.07208kr.18,648.72
15.000kr.2.02088kr.30,313.20
21.000kr.1.99096kr.41,810.16
30.000kr.1.96216kr.58,864.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.67000
Unit Price with VAT:kr.8.33750