TCJY477M004R0050E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.17284
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.755
Unit Price: kr.20.80000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.06138
Datasheet
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY477M004R0050E

DigiKey Part Number
TCJY477M004R0050E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY477M004R0050E
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJX477M006R0050KYOCERA AVX0478-TCJX477M006R0050TR-NDkr.14.17284Parametric Equivalent
TCJX477M006R0050EKYOCERA AVX9.755478-TCJX477M006R0050ECT-NDkr.20.80000Parametric Equivalent
TCJY477M004R0050KYOCERA AVX0478-9517-2-NDkr.0.00000Parametric Equivalent
TCJY477M004S0050KYOCERA AVX0478-TCJY477M004S0050TR-NDkr.3.06138Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.56738kr.9,567.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.56738
Unit Price with VAT:kr.11.95923