TCJD336M025R0100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.81313
Datasheet

Direct


KYOCERA AVX
In Stock: 850
Unit Price: kr.8.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.75104
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.17.69000
Datasheet

Similar


Vishay Sprague
In Stock: 75
Unit Price: kr.12.44000
Datasheet
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD336M025R0100

DigiKey Part Number
478-6636-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJD336M025R0100
Description
CAP TANT POLY 33UF 25V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Discontinued at DigiKey
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJX336M025R0100EKYOCERA AVX0TCJX336M025R0100E-NDkr.9.81313Direct
TCJY336M025R0100KYOCERA AVX850478-TCJY336M025R0100CT-NDkr.8.59000Direct
TCJY336M025R0100EKYOCERA AVX0TCJY336M025R0100E-NDkr.7.75104Direct
TCJD336M035R0100KYOCERA AVX0478-TCJD336M035R0100CT-NDkr.17.69000Upgrade
T55D336M025C0060Vishay Sprague75718-2178-1-NDkr.12.44000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes