TAP685M010CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.00726
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.76850
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.62497
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685M010CRW

DigiKey Part Number
TAP685M010CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP685M010CRW
Description
CAP TANT 6.8UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP685K010CRWKYOCERA AVX0TAP685K010CRW-NDkr.2.00726Upgrade
TAP685K025BRWKYOCERA AVX0TAP685K025BRW-NDkr.2.76850Upgrade
TAP685M025BRWKYOCERA AVX0TAP685M025BRW-NDkr.2.62497Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.04669kr.2,558.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.04669
Unit Price with VAT:kr.2.55836