
TAP476M035CRW | |
|---|---|
DigiKey Part Number | 478-TAP476M035CRWTR-ND - Tape & Reel (TR) 478-TAP476M035CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476M035CRW |
Description | CAP TANT 47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.55000 | kr.24.55 |
| 10 | kr.17.33900 | kr.173.39 |
| 50 | kr.14.47900 | kr.723.95 |
| 100 | kr.13.59430 | kr.1,359.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.09708 | kr.6,048.54 |
| 1.000 | kr.11.63351 | kr.11,633.51 |
| 1.500 | kr.11.40125 | kr.17,101.88 |
| 2.500 | kr.11.14381 | kr.27,859.53 |
| 3.500 | kr.10.99322 | kr.38,476.27 |
| 5.000 | kr.10.84836 | kr.54,241.80 |
| Unit Price without VAT: | kr.24.55000 |
|---|---|
| Unit Price with VAT: | kr.30.68750 |

