Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP226M010SRW | |
|---|---|
DigiKey Part Number | TAP226M010SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP226M010SRW |
Description | CAP TANT 22UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226J010SCS | KYOCERA AVX | 0 | TAP226J010SCS-ND | kr.3.63107 | Upgrade |
| TAP226K010SCS | KYOCERA AVX | 37 | 478-1874-ND | kr.4.81000 | Upgrade |
| TAP226M016DTW | KYOCERA AVX | 0 | TAP226M016DTW-ND | kr.2.73438 | Upgrade |
| TAP226M016SRW | KYOCERA AVX | 2.009 | 478-8975-1-ND | kr.7.69000 | Upgrade |
| TAP226M010BRW | KYOCERA AVX | 0 | TAP226M010BRW-ND | kr.2.01165 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.01165 | kr.2,011.65 |
| Unit Price without VAT: | kr.2.01165 |
|---|---|
| Unit Price with VAT: | kr.2.51456 |




