
TAP106K050CCS | |
|---|---|
DigiKey Part Number | 478-4172-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K050CCS |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.7.61000 | kr.76.10 |
| 50 | kr.6.11200 | kr.305.60 |
| 100 | kr.5.64990 | kr.564.99 |
| 500 | kr.4.86810 | kr.2,434.05 |
| 1.000 | kr.4.62611 | kr.4,626.11 |
| 2.500 | kr.4.37058 | kr.10,926.45 |
| 5.000 | kr.4.21646 | kr.21,082.30 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |

