
TAP105J035CRW | |
|---|---|
DigiKey Part Number | 478-TAP105J035CRWTR-ND - Tape & Reel (TR) 478-TAP105J035CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105J035CRW |
Description | CAP TANT 1UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.28300 | kr.32.83 |
| 50 | kr.2.52920 | kr.126.46 |
| 100 | kr.2.29630 | kr.229.63 |
| 500 | kr.1.90336 | kr.951.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.75539 | kr.2,633.09 |
| 3.000 | kr.1.66432 | kr.4,992.96 |
| 4.500 | kr.1.61872 | kr.7,284.24 |
| 7.500 | kr.1.56817 | kr.11,761.27 |
| 10.500 | kr.1.53862 | kr.16,155.51 |
| 15.000 | kr.1.51020 | kr.22,653.00 |
| 18.000 | kr.1.49673 | kr.26,941.14 |
| 36.000 | kr.1.45135 | kr.52,248.60 |
| 37.500 | kr.1.44894 | kr.54,335.25 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

