Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY476K020RNJ

DigiKey Part Number
478-TAJY476K020RNJTR-ND - Tape & Reel (TR)
478-TAJY476K020RNJCT-ND - Cut Tape (CT)
478-TAJY476K020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY476K020RNJ
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY476K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.07000kr.19.07
10kr.13.28000kr.132.80
50kr.10.97340kr.548.67
100kr.10.25980kr.1,025.98
500kr.9.05292kr.4,526.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.85280kr.8,852.80
2.000kr.8.53888kr.17,077.76
3.000kr.8.38159kr.25,144.77
5.000kr.8.20723kr.41,036.15
7.000kr.8.10530kr.56,737.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.07000
Unit Price with VAT:kr.23.83750