Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW336K016RNJ

DigiKey Part Number
478-TAJW336K016RNJTR-ND - Tape & Reel (TR)
478-TAJW336K016RNJCT-ND - Cut Tape (CT)
478-TAJW336K016RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJW336K016RNJ
Description
CAP TANT 33UF 10% 16V 2312
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW336K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.563
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.30000kr.10.30
10kr.6.83500kr.68.35
50kr.5.46560kr.273.28
100kr.5.04260kr.504.26
500kr.4.32794kr.2,163.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.18886kr.4,188.86
2.000kr.4.00320kr.8,006.40
3.000kr.3.91019kr.11,730.57
5.000kr.3.80707kr.19,035.35
7.000kr.3.74678kr.26,227.46
10.000kr.3.68876kr.36,887.60
12.000kr.3.66128kr.43,935.36
Manufacturers Standard Package
Unit Price without VAT:kr.10.30000
Unit Price with VAT:kr.12.87500