Similar
Similar
Similar

TAJT685K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT685K010RNJTR-ND - Tape & Reel (TR) 478-TAJT685K010RNJCT-ND - Cut Tape (CT) 478-TAJT685K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT685K010RNJ |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT685K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.90519 | kr.19,051.90 |
| Unit Price without VAT: | kr.1.90519 |
|---|---|
| Unit Price with VAT: | kr.2.38149 |




