Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD476K025RNJ

DigiKey Part Number
478-1740-2-ND - Tape & Reel (TR)
478-1740-1-ND - Cut Tape (CT)
478-1740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD476K025RNJ
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD476K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.5.90700kr.59.07
50kr.4.68860kr.234.43
100kr.4.31230kr.431.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.75040kr.1,875.20
1.000kr.3.54989kr.3,549.89
1.500kr.3.44947kr.5,174.20
2.500kr.3.33811kr.8,345.27
3.500kr.3.27303kr.11,455.60
5.000kr.3.21043kr.16,052.15
6.000kr.3.18074kr.19,084.44
12.000kr.3.08082kr.36,969.84
12.500kr.3.07550kr.38,443.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000