
TAJC106K016SNJ | |
|---|---|
DigiKey Part Number | 478-7532-2-ND - Tape & Reel (TR) 478-7532-1-ND - Cut Tape (CT) 478-7532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K016SNJ |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.22700 | kr.22.27 |
| 50 | kr.1.67800 | kr.83.90 |
| 100 | kr.1.50980 | kr.150.98 |
| 500 | kr.1.22636 | kr.613.18 |
| 1.000 | kr.1.13869 | kr.1,138.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05114 | kr.3,153.42 |
| 6.000 | kr.0.99715 | kr.5,982.90 |
| 9.000 | kr.0.97011 | kr.8,730.99 |
| 15.000 | kr.0.94015 | kr.14,102.25 |
| 21.000 | kr.0.92262 | kr.19,375.02 |
| 30.000 | kr.0.90576 | kr.27,172.80 |
| 36.000 | kr.0.89778 | kr.32,320.08 |
| 72.000 | kr.0.87087 | kr.62,702.64 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

