Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226M020RNJ

DigiKey Part Number
478-3883-2-ND - Tape & Reel (TR)
478-3883-1-ND - Cut Tape (CT)
478-3883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB226M020RNJ
Description
CAP TANT 22UF 20% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB226M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.22100kr.22.21
50kr.1.67680kr.83.84
100kr.1.50850kr.150.85
500kr.1.22522kr.612.61
1.000kr.1.13766kr.1,137.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.08695kr.2,173.90
4.000kr.1.02648kr.4,105.92
6.000kr.0.99621kr.5,977.26
10.000kr.0.96266kr.9,626.60
14.000kr.0.94304kr.13,202.56
20.000kr.0.92416kr.18,483.20
24.000kr.0.91522kr.21,965.28
48.000kr.0.88510kr.42,484.80
50.000kr.0.88351kr.44,175.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500