SV13GA471KAATR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV01AC103MAR

DigiKey Part Number
478-4036-ND
Manufacturer
Manufacturer Product Number
SV01AC103MAR
Description
CAP CER 10000PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.250" L x 0.200" W (6.35mm x 5.08mm)
Height - Seated (Max)
0.220" (5.59mm)
Thickness (Max)
-
Lead Spacing
0.170" (4.32mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.79.81000kr.79.81
10kr.61.20300kr.612.03
50kr.58.38200kr.2,919.10
300kr.54.18560kr.16,255.68
600kr.52.71520kr.31,629.12
1.200kr.51.50389kr.61,804.67
Manufacturers Standard Package
Unit Price without VAT:kr.79.81000
Unit Price with VAT:kr.99.76250