Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SR211C822KAATR1 | |
|---|---|
DigiKey Part Number | SR211C822KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211C822KAATR1 |
Description | CAP CER 8200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212C822KARTR1 | KYOCERA AVX | 0 | SR212C822KARTR1-ND | kr.1.57836 | Upgrade |
| K822K10X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K10X7RH5TH5-ND | kr.0.42442 | Direct |
| K822K15X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K15X7RH5TH5-ND | kr.0.42442 | Direct |
| K822K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K15X7RK5TH5-ND | kr.0.87844 | Upgrade |
| K822K20X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K20X7RL5TH5-ND | kr.1.30157 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86317 | kr.2,589.51 |
| Unit Price without VAT: | kr.0.86317 |
|---|---|
| Unit Price with VAT: | kr.1.07896 |




