SR201A102KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.19944
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.17335
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.06692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.97802
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.97802
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.956
Unit Price: kr.11.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34.517
Unit Price: kr.2.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.09050
Datasheet

Similar


KYOCERA AVX
In Stock: 8.388
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.06739
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.14546
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.67240
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A102KARTR2

DigiKey Part Number
SR201A102KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201A102KARTR2
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201A102KARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14546kr.3,436.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.14546
Unit Price with VAT:kr.1.43183