
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 478-7070-2-ND - Tape & Reel (TR) 478-7070-1-ND - Cut Tape (CT) 478-7070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.22A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0A Models |
Category | Current - Peak Pulse (10/1000µs) 65.22A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.57400 | kr.25.74 |
| 100 | kr.1.64840 | kr.164.84 |
| 500 | kr.1.24758 | kr.623.79 |
| 1.000 | kr.1.11819 | kr.1,118.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95364 | kr.2,860.92 |
| 6.000 | kr.0.87070 | kr.5,224.20 |
| 9.000 | kr.0.82844 | kr.7,455.96 |
| 15.000 | kr.0.78094 | kr.11,714.10 |
| 21.000 | kr.0.75282 | kr.15,809.22 |
| 30.000 | kr.0.72548 | kr.21,764.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |





