Direct

SA302C223KAC | |
|---|---|
DigiKey Part Number | SA302C223KAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA302C223KAC |
Description | CAP CER 0.022UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA302C223KAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA302C223KAA | KYOCERA AVX | 0 | SA302C223KAA-ND | kr.1.31067 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.42934 | kr.2,858.68 |
| Unit Price without VAT: | kr.1.42934 |
|---|---|
| Unit Price with VAT: | kr.1.78668 |


