
REF1320121M120B | |
|---|---|
DigiKey Part Number | 478-REF1320121M120B-ND |
Manufacturer | |
Manufacturer Product Number | REF1320121M120B |
Description | CAP ALUM 120UF 20% 120V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 120 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 248 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 120 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| 10 | kr.4.68600 | kr.46.86 |
| 50 | kr.3.57160 | kr.178.58 |
| 100 | kr.3.21780 | kr.321.78 |
| 500 | kr.2.60952 | kr.1,304.76 |
| 1.000 | kr.2.41772 | kr.2,417.72 |
| 2.500 | kr.2.21304 | kr.5,532.60 |
| 5.000 | kr.2.08834 | kr.10,441.70 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |

