Upgrade
Similar

MR065A103FAA | |
|---|---|
DigiKey Part Number | MR065A103FAA-ND |
Manufacturer | |
Manufacturer Product Number | MR065A103FAA |
Description | CAP CER 10000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR061A103FAA | KYOCERA AVX | 0 | MR061A103FAA-ND | kr.17.41116 | Upgrade |
| MR075A103FAA | KYOCERA AVX | 0 | MR075A103FAA-ND | kr.46.32463 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.41116 | kr.17,411.16 |
| Unit Price without VAT: | kr.17.41116 |
|---|---|
| Unit Price with VAT: | kr.21.76395 |



