
M39014/22-3856-TUBE | |
|---|---|
DigiKey Part Number | 478-M39014/22-3856-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | M39014/22-3856-TUBE |
Description | CAP CER 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BR 2-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.320" (8.13mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.464.60000 | kr.464.60 |
| 10 | kr.395.75500 | kr.3,957.55 |
| 50 | kr.368.18540 | kr.18,409.27 |
| Unit Price without VAT: | kr.464.60000 |
|---|---|
| Unit Price with VAT: | kr.580.75000 |

