Upgrade
Similar
Similar
Direct
Direct
Upgrade
Similar

LD063C105KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-7507-2-ND - Tape & Reel (TR) 478-7507-1-ND - Cut Tape (CT) 478-7507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD063C105KAB2A\500 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C105KAB2A\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.70000 | kr.48.70 |
| 10 | kr.36.28800 | kr.362.88 |
| 50 | kr.31.33960 | kr.1,566.98 |
| 100 | kr.29.80930 | kr.2,980.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.76180 | kr.13,880.90 |
| 1.000 | kr.26.94291 | kr.26,942.91 |
| 1.500 | kr.26.53261 | kr.39,798.92 |
| Unit Price without VAT: | kr.48.70000 |
|---|---|
| Unit Price with VAT: | kr.60.87500 |






