


KGU02ACG1E1R0CH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1E1R0CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1E1R0CHCT-ND - Cut Tape (CT) 478-KGU02ACG1E1R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1E1R0CH |
Description | CAP CER 1PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1E1R0CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.17120 | kr.17.12 |
| 500 | kr.0.12426 | kr.62.13 |
| 1.000 | kr.0.10987 | kr.109.87 |
| 2.500 | kr.0.09467 | kr.236.68 |
| 5.000 | kr.0.08553 | kr.427.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11006 | kr.2,201.20 |
| 40.000 | kr.0.10310 | kr.4,124.00 |
| 60.000 | kr.0.09961 | kr.5,976.60 |
| 100.000 | kr.0.09575 | kr.9,575.00 |
| 140.000 | kr.0.09349 | kr.13,088.60 |
| 200.000 | kr.0.09132 | kr.18,264.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

