
KGQ15ACG1H220JT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H220JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H220JTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H220JT |
Description | CAP CER 22PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H220JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.76840 | kr.38.42 |
| 100 | kr.0.67900 | kr.67.90 |
| 500 | kr.0.52862 | kr.264.31 |
| 1.000 | kr.0.48228 | kr.482.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41283 | kr.1,651.32 |
| 8.000 | kr.0.38705 | kr.3,096.40 |
| 12.000 | kr.0.37414 | kr.4,489.68 |
| 20.000 | kr.0.35984 | kr.7,196.80 |
| 28.000 | kr.0.35148 | kr.9,841.44 |
| 40.000 | kr.0.34344 | kr.13,737.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

