KGM32ER71H474ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 196
Unit Price: kr.3.17000
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H474ML

DigiKey Part Number
478-KGM32ER71H474MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ER71H474ML
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ER71H474MUKYOCERA AVX196478-KGM32ER71H474MUCT-NDkr.3.17000Parametric Equivalent
Available To Order
Factory Stock: 350.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.78252kr.7,825.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.78252
Unit Price with VAT:kr.0.97815