Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31VR71A224JU | |
|---|---|
DigiKey Part Number | 478-KGM31VR71A224JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VR71A224JU |
Description | CAP CER 0.22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VR71A224JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31AR72A224JU | KYOCERA AVX | 356 | 478-KGM31AR72A224JUCT-ND | kr.6.34000 | Upgrade |
| KGM31MR71E224JU | KYOCERA AVX | 5.377 | 478-KGM31MR71E224JUCT-ND | kr.2.35000 | Upgrade |
| KGM31MR71H224JU | KYOCERA AVX | 5.049 | 478-KGM31MR71H224JUCT-ND | kr.1.52000 | Upgrade |
| KGM31VR71C224JU | KYOCERA AVX | 0 | 478-KGM31VR71C224JUTR-ND | kr.0.56260 | Upgrade |
| VJ1206Y224JXQRW1BC | Vishay Vitramon | 0 | VJ1206Y224JXQRW1BC-ND | kr.0.81143 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67922 | kr.2,716.88 |
| Unit Price without VAT: | kr.0.67922 |
|---|---|
| Unit Price with VAT: | kr.0.84903 |





